Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input
- RS Stock No.:
- 226-3987
- Mfr. Part No.:
- 6ES7417-4XT07-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€24,503.95
(exc. VAT)
€30,139.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24,503.95 |
*price indicative
- RS Stock No.:
- 226-3987
- Mfr. Part No.:
- 6ES7417-4XT07-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-400 | |
| Product Type | PLC CPU | |
| Number of Inputs | 0 | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Certified, CSA Certified, UL Listed | |
| Width | 50mm | |
| Length | 290mm | |
| Depth | 219mm | |
| Number of Communication Ports | 8 | |
| Battery Backup | Yes | |
| Output Current | 150mA | |
| Display Included | No | |
| Program Capacity | 32MB | |
| Communication Port Type | RS485 | |
| Programming Language Used | STL, SCL, LAD, HiGraph, Graph, FBD, CFC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-400 | ||
Product Type PLC CPU | ||
Number of Inputs 0 | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Certified, CSA Certified, UL Listed | ||
Width 50mm | ||
Length 290mm | ||
Depth 219mm | ||
Number of Communication Ports 8 | ||
Battery Backup Yes | ||
Output Current 150mA | ||
Display Included No | ||
Program Capacity 32MB | ||
Communication Port Type RS485 | ||
Programming Language Used STL, SCL, LAD, HiGraph, Graph, FBD, CFC | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 32MB Working Memory, 4 x Interfaces - SIMATIC S7-400 Series - 6ES7417-4XT07-0AB0
Speed up processes in your automation network with this PLC CPU from Siemens. In just 7.5ns, it uses the signals from SIMATIC S7-400 field devices to perform bit and word operations, and fixed-point and floating-point arithmetic. Controlling large networks is a breeze for this unit, which supports up to 131,072 digital input and output channels. With an operating temperature range from 0°C to +60°C, it's a hardy choice for demanding work areas. CPUs like this one are used in many applications including production lines, lighting setups, packaging plants and motion control systems.
Features & Benefits
• Hassle-free status monitoring thanks to its integrated programme alarms and process diagnostic messages
• Supports up to 8192 analogue input and output channels for versatility
• Battery-powered backup storage for protection against data loss
• Low profile of 50mm to slot into narrow mounting areas
• Maximum input current of 1.6A means it draws little energy
What programming languages does this unit support?
This PLC CPU supports programming in LAD, FBD, STL, SCL, CFC, GRAPH and HiGraph languages, so it covers all the bases.
Related links
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIMATIC S7-1500R Series PLC CPU Digital Output
- Siemens SIMATIC S7-400 Series PLC CPU Analogue Input
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU, 0-Input
- Siemens SIMATIC S7-300 Series PLC CPU Digital Input Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
- Siemens SIMATIC S7-300 Series PLC CPU Digital Input Digital Output
