Turck TBEN-L4-PLC Series Logic Controller, 8-Input, PNP Input, PNP Output

Subtotal (1 unit)*

€1,052.20

(exc. VAT)

€1,294.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,052.20

*price indicative

RS Stock No.:
230-9759
Mfr. Part No.:
TBEN-L4-PLC-10
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Logic Controller

Series

TBEN-L4-PLC

Number of Inputs

8

Output Type

PNP

Input Type

PNP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

60.4mm

Standards/Approvals

CE Certified, cULus

Length

230.4mm

Depth

39mm

Program Capacity

20MB

Number of Communication Ports

2

Display Included

No

Mount Type

Through Hole

Output Current

2A

Communication Port Type

CANopen, RJ45, RS232, RS485

Programming Language Used

Sequential function chart (SFC), Instruction List (IL), Structured Text (ST), Ladder Diagram, FBD

Supply Voltage

24V

COO (Country of Origin):
DE
The Turck compact PLC has ARM Cortex A8 32 bit 800 MHz processor, 20 MB program and data memory, 64 kB remnant memory and 1 USB host port. It has serial RS232/RS485 interfaces and Ethernet 4-pin 2 x M12 connectors. It has glass fibre reinforced housing and it is shock and vibration tested.

IP67 rated

CODESYS PLC Runtime

CODESYS OPC-UA Server

IoT gateway for Turck Cloud

PROFINET, Ethernet/IP™, Modbus, CAN, RS232, RS485

Eight universal digital I/O channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy