Turck TBEN-L4-PLC Series Logic Controller, 8-Input, PNP Input, PNP Output
- RS Stock No.:
- 230-9760
- Mfr. Part No.:
- TBEN-L4-PLC-11
- Manufacturer:
- Turck
Subtotal (1 unit)*
€1,158.59
(exc. VAT)
€1,425.07
(inc. VAT)
- Ready to ship from 07 May 2027
Units | Per unit |
|---|---|
| 1 + | €1,158.59 |
*price indicative
- RS Stock No.:
- 230-9760
- Mfr. Part No.:
- TBEN-L4-PLC-11
- Manufacturer:
- Turck
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | TBEN-L4-PLC | |
| Product Type | Logic Controller | |
| Number of Inputs | 8 | |
| Output Type | PNP | |
| Input Type | PNP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 60.4mm | |
| Length | 230.4mm | |
| Standards/Approvals | CE Certified, cULus | |
| Depth | 39mm | |
| Display Included | No | |
| Mount Type | Through Hole | |
| Output Current | 2A | |
| Program Capacity | 20MB | |
| Number of Communication Ports | 2 | |
| Programming Language Used | Structured Text (ST), FBD, Instruction List (IL), Ladder Diagram, Sequential function chart (SFC) | |
| Supply Voltage | 24V | |
| Communication Port Type | CANopen, RJ45, RS232, RS485 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series TBEN-L4-PLC | ||
Product Type Logic Controller | ||
Number of Inputs 8 | ||
Output Type PNP | ||
Input Type PNP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 60.4mm | ||
Length 230.4mm | ||
Standards/Approvals CE Certified, cULus | ||
Depth 39mm | ||
Display Included No | ||
Mount Type Through Hole | ||
Output Current 2A | ||
Program Capacity 20MB | ||
Number of Communication Ports 2 | ||
Programming Language Used Structured Text (ST), FBD, Instruction List (IL), Ladder Diagram, Sequential function chart (SFC) | ||
Supply Voltage 24V | ||
Communication Port Type CANopen, RJ45, RS232, RS485 | ||
- COO (Country of Origin):
- DE
Related links
- Turck TBEN-L4-PLC Series Logic Controller PNP Input, PNP Output
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-L4 Series I/O Module Ethernet
- Schneider Electric Preventa Series Controller PNP Input PNP Output
- Schneider Electric Preventa Series Controller PNP Input PNP Output
- Omron NX1P Series PLC CPU PNP Input PNP Output
- BALLUFF BAE Series Signal Conditioner PNP Output 30 V dc Supply
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
