Siemens SIPLUS S7-1200 CPU 1214FC Series PLC CPU, 16-Input, Analogue Input, 10 Outputs, Relay Output
- RS Stock No.:
- 233-0526
- Mfr. Part No.:
- 6AG1214-1HF40-5XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,523.48
(exc. VAT)
€1,873.88
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,523.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 233-0526
- Mfr. Part No.:
- 6AG1214-1HF40-5XB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS S7-1200 CPU 1214FC | |
| Product Type | PLC CPU | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 75mm | |
| Width | 110mm | |
| Standards/Approvals | ANSI/ISA-71.04 | |
| Length | 100mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Mount Type | DIN Rail, Wall | |
| Display Included | No | |
| Program Capacity | 100kB | |
| Communication Port Type | IP, Profibus, Profinet, TCP | |
| Output Current | 1.5A | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS S7-1200 CPU 1214FC | ||
Product Type PLC CPU | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 75mm | ||
Width 110mm | ||
Standards/Approvals ANSI/ISA-71.04 | ||
Length 100mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Mount Type DIN Rail, Wall | ||
Display Included No | ||
Program Capacity 100kB | ||
Communication Port Type IP, Profibus, Profinet, TCP | ||
Output Current 1.5A | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIPLUS S7-1200 CPU 1214FC Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Digital/Analogue Input Digital Output
- Siemens SIPLUS S7-1200 CPU 1215FC Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Transistor Output
