Crouzet Millenium 3 Series Logic Controller, 16-Input, Analogue, Digital Input, 10 Outputs, Relay Output

Subtotal (1 unit)*

€472.64

(exc. VAT)

€581.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€472.64

*price indicative

RS Stock No.:
236-3517
Distrelec Article No.:
125-73-836
Mfr. Part No.:
88974151
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Logic Controller

Series

Millenium 3

Number of Inputs

16

Output Type

Relay

Input Type

Analogue, Digital

Number of Outputs

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 61000-6-4, IEC/EN 61000-6-2, IEC/EN 61131-2, IEC/EN 61000-6-3

Programming Language Used

FBD

Display Included

Yes

Communication Port Type

USB, Serial

Battery Backup

Yes

Output Current

20mA

Mount Type

DIN Rail

COO (Country of Origin):
FR
The Crouzet smart "expandable" range without display comes with efficient and economical version, without display or keys setting. It allows the use of the entire library of specific functions blocs of the software workshop. It is open to XN network communication extensions, digital I/O, analog and Pt100 extensions.

Temperature range -30 °C to +70 °C

Input 16 digital (including 6 analog)

Output 10 relays (8 x 8 A relay and 2 x 5 A relay)

Supply 24 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy