Industrial Shields Raspberry PLC Family Product Series PLC I/O Module for Use with Sensors and Actuators, Analogue,
- RS Stock No.:
- 236-4978
- Mfr. Part No.:
- 012001000500
- Manufacturer:
- Industrial Shields
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-4978
- Mfr. Part No.:
- 012001000500
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Manufacturer Series | Raspberry PLC Family Product | |
| Output Type | Analogue, Digital, Relay | |
| For Use With | Sensors and Actuators | |
| Number of Digital Inputs | 18 | |
| Number of Outputs | 39 | |
| Voltage Category | 12 → 24 V DC | |
| Network Type | Ethernet | |
| Number of Analogue Inputs | 12 | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Manufacturer Series Raspberry PLC Family Product | ||
Output Type Analogue, Digital, Relay | ||
For Use With Sensors and Actuators | ||
Number of Digital Inputs 18 | ||
Number of Outputs 39 | ||
Voltage Category 12 → 24 V DC | ||
Network Type Ethernet | ||
Number of Analogue Inputs 12 | ||
- COO (Country of Origin):
- ES
The Industrial Shields Raspberry Pi PLC used with the right sensors and control elements can quickly implement dedicated industrial automation systems capable of meeting the requirements for a wide range of operations in industrial environments.
57 input-output
High processing speed
High processing speed
Related links
- Industrial Shields Raspberry PLC Family Product Series PLC I/O Module for Use with Sensors and Actuators
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 19 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 27 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 33 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 22 Outputs, Relay Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 16 Outputs Analogue
