Crouzet Millenium Slim Series Logic Controller, 4-Input, Digital Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 237-2052
- Distrelec Article No.:
- 302-35-323
- Mfr. Part No.:
- 88983902
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€166.98
(exc. VAT)
€205.39
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €166.98 |
*price indicative
- RS Stock No.:
- 237-2052
- Distrelec Article No.:
- 302-35-323
- Mfr. Part No.:
- 88983902
- Manufacturer:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | Millenium Slim | |
| Product Type | Logic Controller | |
| Number of Inputs | 4 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Standards/Approvals | EN 61000-6-3 and EN 61000-6-4: EMC requirements, EN 300328: Radio requirements, EN 301489-1 and EN 301489-17: EMC requirements, EN 61000-6-1, EN 61000-6-2, EN 61010-1 and EN 61010-2-201: Safety requirements, EN62311: Health requirements | |
| Display Included | Yes | |
| Communication Port Type | Computer | |
| Supply Voltage | 24V dc | |
| Battery Backup | Yes | |
| Mount Type | DIN Rail, Panel | |
| Program Capacity | 2kB | |
| Programming Language Used | Function Block Diagram (FBD) | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series Millenium Slim | ||
Product Type Logic Controller | ||
Number of Inputs 4 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Standards/Approvals EN 61000-6-3 and EN 61000-6-4: EMC requirements, EN 300328: Radio requirements, EN 301489-1 and EN 301489-17: EMC requirements, EN 61000-6-1, EN 61000-6-2, EN 61010-1 and EN 61010-2-201: Safety requirements, EN62311: Health requirements | ||
Display Included Yes | ||
Communication Port Type Computer | ||
Supply Voltage 24V dc | ||
Battery Backup Yes | ||
Mount Type DIN Rail, Panel | ||
Program Capacity 2kB | ||
Programming Language Used Function Block Diagram (FBD) | ||
- COO (Country of Origin):
- FR
Related links
- Crouzet Millenium Slim Series Logic Controller Digital Input Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Transistor Output
- Schneider Electric M262 Series Logic Controller Digital Input Transistor Output
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Crouzet Millenium 3 Series Logic Module Digital Input Transistor Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Transistor Output
- Schneider Electric TM2 Series Series Logic Controller Discrete Input Transistor Output
- Crouzet Millenium 3 Series Logic Module Digital 8 Outputs, Transistor Output
