Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input, 8 Outputs, Digital Output

Subtotal (1 unit)*

€272.70

(exc. VAT)

€335.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€272.70

*price indicative

RS Stock No.:
246-1709
Mfr. Part No.:
6AG1222-1HF32-4XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS S7-1200

Product Type

PLC I/O Module

Output Type

Digital

Input Type

Digital

Number of Outputs

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

COO (Country of Origin):
DE
The Siemens PLC digital I/O module comes with 8 digital inputs and 8 digital outputs. Having power supply of 24 VDC.

PLC digital I/O module

8 Digital Inputs

8 Digital Outputs

24 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy