Siemens SIPLUS S7-1200 Series PLC I/O Module, 4 Outputs, Digital Output

Subtotal (1 unit)*

€795.07

(exc. VAT)

€977.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€795.07

*price indicative

RS Stock No.:
246-1742
Mfr. Part No.:
6AG1231-5QD32-4XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS S7-1200

Product Type

PLC I/O Module

Output Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

COO (Country of Origin):
DE
The Siemens PLC digital I/O module comes with 4x16 bit analogue inputs. This energy meter having 24 V dc power supply.

PLC digital I/O module

4x16 bit Analogue Inputs

Energy Meter

24 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy