Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
- RS Stock No.:
- 246-1761
- Mfr. Part No.:
- 6AG1243-2AA30-7XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,283.51
(exc. VAT)
€1,578.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,283.51 |
*price indicative
- RS Stock No.:
- 246-1761
- Mfr. Part No.:
- 6AG1243-2AA30-7XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Series | SIPLUS S7-1200 | |
| Input Type | Digital | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Series SIPLUS S7-1200 | ||
Input Type Digital | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens PLC digital I/O module is teleservice communication module having 24 V dc power supply.
PLC digital I/O module
TS Module
SIMATIC S7
Supply voltage - 24 V dc
Related links
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 16 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module 4 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module 8 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module 2 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 4 Outputs, Digital Output
