Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input, 16 Outputs
- RS Stock No.:
- 246-1774
- Mfr. Part No.:
- 6AG2223-1PL32-1XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,231.39
(exc. VAT)
€1,514.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,231.39 |
*price indicative
- RS Stock No.:
- 246-1774
- Mfr. Part No.:
- 6AG2223-1PL32-1XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS S7-1200 | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS S7-1200 | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens PLC digital I/O module comes with 16 digital inputs and 16 digital outputs. Having power supply of 24 VDC.
PLC digital I/O module
16 Digital Inputs
16 Digital Outputs
24 VDC
Related links
- Siemens SIPLUS S7-1200 Series PLC I/O Module 16 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module, 2 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module, 8 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module 16 Outputs, Digital Output
- Siemens SIMATIC S7-1200 Series PLC I/O Module 16 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module 8 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Output
