Allen Bradley 1719 Series Backplane, 3-Input, Analogue, Digital Input

Subtotal (1 unit)*

€1,018.51

(exc. VAT)

€1,252.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,018.51

*price indicative

RS Stock No.:
257-6727
Mfr. Part No.:
1719-A22
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Backplane

Series

1719

Number of Inputs

3

Input Type

Analogue, Digital

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

605mm

Standards/Approvals

UL

Depth

80mm

Communication Port Type

Ethernet

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation 22 slots base chassis it is used for I/O modules. In addition to the I/O module slots, the backplane has slots for an Ethernet adapter and as many as 3 power supplies. Ethernet adapter allows the backplane to connect to other devices through the Ethernet network.

Maximum safe voltage 60V DC

Input voltage range 18 to 32V DC

Dimensions 605 x 127 x 80 mm (23.8 x 5 x 3.15 in)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy