Siemens SIMATIC S7-1200 Series Signal Conditioner, 1-Input, Digital Input
- RS Stock No.:
- 260-5949
- Mfr. Part No.:
- 6ES72281RC510AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€596.30
(exc. VAT)
€733.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.30 |
*price indicative
- RS Stock No.:
- 260-5949
- Mfr. Part No.:
- 6ES72281RC510AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1200 | |
| Product Type | Signal Conditioner | |
| Number of Inputs | 1 | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 75mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Communication Port Type | RS232 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1200 | ||
Product Type Signal Conditioner | ||
Number of Inputs 1 | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 75mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Communication Port Type RS232 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-1200 series power signal booster with design type PSB-C.
Ambient temperature is 0 to 55 °C
Related links
- Siemens SIMATIC S7-1200 Series Signal Conditioner Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input, 14 Outputs
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Digital 4 Outputs Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 6 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC I/O Module 16 Outputs
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
