Omron CP1L Series PLC CPU, 6-Input, Pulse Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 262-8790
- Mfr. Part No.:
- CP1L-L10DT1-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€349.79
(exc. VAT)
€430.24
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.79 |
*price indicative
- RS Stock No.:
- 262-8790
- Mfr. Part No.:
- CP1L-L10DT1-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | CP1L | |
| Product Type | PLC CPU | |
| Number of Inputs | 6 | |
| Output Type | Transistor | |
| Input Type | Pulse | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Program Capacity | 20000Steps | |
| Communication Port Type | Computer | |
| Display Included | Yes | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CP1L | ||
Product Type PLC CPU | ||
Number of Inputs 6 | ||
Output Type Transistor | ||
Input Type Pulse | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Program Capacity 20000Steps | ||
Communication Port Type Computer | ||
Display Included Yes | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- NL
The Omron CP series CPU Unit provide cost performance and easy application with only basic functionality. CPU Unit support Programmable Terminal connection, position control, and inverter connection. It has easy connection with computers using commercially available USB cables.
Input interrupts
Complete high-speed counter functionality
Versatile pulse control for Transistor Output
Economical
Easy to use
Efficient
Related links
- Omron CP1L Series PLC CPU Pulse Input Transistor Output
- Omron CP1L Series PLC CPU Pulse Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Relay Output
