RS PRO Logic Controller, 24-Input, AC Input, 24 Outputs, Transistor Output

Subtotal (1 unit)*

€602.61

(exc. VAT)

€741.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€602.61

*price indicative

RS Stock No.:
266-5095
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Logic Controller

Number of Inputs

24

Output Type

Transistor

Input Type

AC

Number of Outputs

24

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

221mm

Standards/Approvals

GB/T 17626.4, FCC IEC61000-4-4, CE, REACH, RoHS, UKCA, JIS0040

Width

107mm

Depth

87mm

Programming Language Used

Ladder Diagram (LD), Instruction List (IL)

Program Capacity

48000Steps

Number of Communication Ports

2

Mount Type

DIN Rail

Supply Voltage

265V ac, 85V ac

Communication Port Type

Serial

Display Included

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 24 Input/ 24 Output High Speed Programmable Logic Controller with Transistor Output (PLC)


A high-speed Programmable Logic Controller (PLC) with transistor output designed for the control of a wide variety of electro-mechanical processes and industrial automation and control systems.

With 24 inputs and 24 outputs the industrial PLC is easy to program with high-speed counter interrupts and execution speeds of 0.01 to 0.03 microseconds for unrivalled efficiency. The large memory capacity of 48000 steps offers complete control over complex systems and the maximum baud rate of 921600 allows instant connectivity and interaction between multiple components.

The high-speed PLC features both cyclical scan and interrupt running modes with instruction list and ladder programming for up to 29 Basic instructions and 170 application instructions. Supporting PID (Proportional-Integral-Derivative), CCPID auto-tuning and E-CAM (Electronic Cam) the PLC orchestrates the self-adjustment and fine tuning of systems ensuring consistency and productivity.

Featuring standard connection through a micro USB or serial cable via the COM1 or COM2 serial ports the PLC features an array of available I/O extension modules (Input/Output) and function expansion modules allowing the bespoke creation of new or the expansion of existing systems.

Supplied with an available free software download the RS PRO Programmable Logic Controllers are fast, consistent, hardwearing and reliable and with its high-speed capabilities these PLC’s are Ideal for packaging machinery, automated production lines, industrial robotics and textile operations.

For a full list of all PLC’s, expansion module and accessories in this series please see the attached RS PRO datasheet.

Features and Benefits


High speed PLC

Transistor output (NPN Optical Isolated)

Supply voltage of 85 – 265Vac

24 inputs/ 24 outputs (I/O)

Supports 35mm DIN rail

Cyclical scan and interrupt modes

Instruction list / ladder programming

Basic instructions 29/ application instructions 170

Programmable storage of 512KB

Minimum Interrupt time 0.1mS

High speed I/P signal of 6 x 150KHz

3 x 100KHz supports 2 or 4 frequency multiplication

48000 step capacity

Serial Port COM1: RS422/RS 485, COM2: RS 485

Supports E-CAM, CCPID and PID

Working temperature range of 0 - 55°C

Total Dimensions of 221 x 107 x 87 mm

Standards and Approvals: FCC IEC61000-4-4, GB/T 17626.4, JIS0040, UKCA, CE, REACH, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

For the suitable software download please see the RS PRO Software and Manuals download centre(https://www.rs-online.com/designspark/rs-pro-software-and-manuals)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy