Industrial Shields M-Duino Series PLC I/O Module, 31-Input, Digital, Analogue Input, 34 Outputs, Digital Output
- RS Stock No.:
- 276-8632
- Mfr. Part No.:
- 006001000900
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€603.68
(exc. VAT)
€742.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €603.68 |
*price indicative
- RS Stock No.:
- 276-8632
- Mfr. Part No.:
- 006001000900
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino | |
| Number of Inputs | 31 | |
| Output Type | Digital | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 34 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 12mA | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | I2C, GSM, Serial TTL, USB, RS485, GPRS, RS232, Ethernet | |
| Program Capacity | 256kB | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino | ||
Number of Inputs 31 | ||
Output Type Digital | ||
Input Type Digital, Analogue | ||
Number of Outputs 34 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 12mA | ||
Programming Language Used Arduino IDE | ||
Communication Port Type I2C, GSM, Serial TTL, USB, RS485, GPRS, RS232, Ethernet | ||
Program Capacity 256kB | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 31 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino Series PLC I/O Module Analogue 23 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 20 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 28 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 8 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 22 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 16 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 19 Outputs, Digital Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 31 Outputs, Digital Output
