Industrial Shields Ardbox Analog HF WiFi & BLE Series PLC I/O Module, 10-Input, Analogue, Digital Input, 8 Outputs,
- RS Stock No.:
- 276-8648
- Mfr. Part No.:
- 007001001200
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€276.72
(exc. VAT)
€340.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.72 |
*price indicative
- RS Stock No.:
- 276-8648
- Mfr. Part No.:
- 007001001200
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Ardbox Analog HF WiFi & BLE | |
| Number of Inputs | 10 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | RS232, USB, I2C, RS485, SPI | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 1.5A | |
| Program Capacity | 32kB | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Ardbox Analog HF WiFi & BLE | ||
Number of Inputs 10 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Programming Language Used Arduino IDE | ||
Communication Port Type RS232, USB, I2C, RS485, SPI | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 1.5A | ||
Program Capacity 32kB | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 28 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega32U4 microcontroller
Related links
- Industrial Shields Ardbox Relay HF WiFi & BLE Series PLC I/O Module Analogue 8 Outputs, Relay
- Industrial Shields Ardbox Analog HF GPRS Series PLC I/O Module Digital 8 Outputs
- Industrial Shields Ardbox Relay HF GPRS Series PLC I/O Module Analogue 8 Outputs, Relay
- Industrial Shields Ardbox Analog Series PLC I/O Module Digital 10 Outputs Analogue
- Industrial Shields Ardbox Analog DALI Series PLC I/O Module Digital 3 Outputs
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 8 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 11 Outputs, Relay
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Analogue 22 Outputs, Relay
