Industrial Shields Raspberry PLC Series PLC I/O Module, 39-Input, Analogue, Digital Input, 24 Outputs, Analogue, Digital
- RS Stock No.:
- 276-8657
- Distrelec Article No.:
- 302-94-315
- Mfr. Part No.:
- 012003000600
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€817.55
(exc. VAT)
€1,005.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €817.55 |
*price indicative
- RS Stock No.:
- 276-8657
- Distrelec Article No.:
- 302-94-315
- Mfr. Part No.:
- 012003000600
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | Raspberry PLC | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 39 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE marking | |
| Programming Language Used | Bash Scripts, C++, Node-Red, Python | |
| Communication Port Type | μSD, Ethernet (x2), RS485, I2C, Bluetooth, WiFi, USB (x4), SPI, Serial TTL | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series Raspberry PLC | ||
Product Type PLC I/O Module | ||
Number of Inputs 39 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 24 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE marking | ||
Programming Language Used Bash Scripts, C++, Node-Red, Python | ||
Communication Port Type μSD, Ethernet (x2), RS485, I2C, Bluetooth, WiFi, USB (x4), SPI, Serial TTL | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 1.5A | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.
Linux programming language
Remote monitoring automation
Used in surveillance and security
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 24 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 27 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 33 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 8 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 16 Outputs Analogue
- Industrial Shields ESP32 Series PLC I/O Module Analogue 24 Outputs Digital Output
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital 30 Outputs Digital
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue 30 Outputs Analogue
