Industrial Shields M-Duino Series PLC I/O Module, 32-Input, Analogue, Digital Input, 25 Outputs, Relay Output
- RS Stock No.:
- 276-8710
- Mfr. Part No.:
- IS.MDuino.57AAR+
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
€486.91
(exc. VAT)
€598.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.91 |
*price indicative
- RS Stock No.:
- 276-8710
- Mfr. Part No.:
- IS.MDuino.57AAR+
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 32 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 25 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Supply Voltage | 12V dc, 24V dc | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | USB, Ethernet, I2C, RS232, RS485, SPI | |
| Output Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC I/O Module | ||
Number of Inputs 32 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 25 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Supply Voltage 12V dc, 24V dc | ||
Programming Language Used Arduino IDE | ||
Communication Port Type USB, Ethernet, I2C, RS232, RS485, SPI | ||
Output Current 1.5A | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L modular PLC is Arduino based PLC (Open Source Hardware) is specially designed for use in a professional environment. This PLC has 57 I/O, it also has different communication systems which offers great flexibility and control.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino Series PLC I/O Module Analogue 28 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 25 Outputs, Relay Output
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module Digital 25 Outputs, Relay
- Industrial Shields M-Duino Series PLC I/O Module Analogue 36 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 8 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 19 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 25 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 25 Outputs, Relay Output
