Industrial Shields M-Duino Series PLC I/O Module, 12 → 24 V dc Supply, Relay Output, 26-Input, Analog, Digital
- RS Stock No.:
- 276-8715
- Mfr. Part No.:
- IS.MDuino.42+
- Manufacturer:
- Industrial Shields
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€411.48
(exc. VAT)
€506.12
(inc. VAT)
- RS Stock No.:
- 276-8715
- Mfr. Part No.:
- IS.MDuino.42+
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Manufacturer Series | M-Duino | |
| Number of Inputs | 26 | |
| Output Type | Relay | |
| Supply Voltage | 12 → 24 V dc | |
| Input Type | Analog, Digital | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Manufacturer Series M-Duino | ||
Number of Inputs 26 | ||
Output Type Relay | ||
Supply Voltage 12 → 24 V dc | ||
Input Type Analog, Digital | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 26 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Isolated Output (24Vcc) Output
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Isolated Output (24Vcc), Digital
- Industrial Shields M-Duino Series PLC I/O Module Digital 25 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Analogue 19 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC I/O Module Digital 26 Outputs, Relay Output
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output
- Industrial Shields M-Duino Series PLC CPU Analogue Input Digital Output

