Schneider Electric Modicon TM Series Logic Controller, 24-Input, Voltage, Current Input, Transistor Output
- RS Stock No.:
- 276-9391
- Mfr. Part No.:
- TM241C24T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€537.75
(exc. VAT)
€661.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.75 |
*price indicative
- RS Stock No.:
- 276-9391
- Mfr. Part No.:
- TM241C24T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon TM | |
| Product Type | Logic Controller | |
| Number of Inputs | 24 | |
| Output Type | Transistor | |
| Input Type | Voltage, Current | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 150mm | |
| Standards/Approvals | UL | |
| Depth | 95mm | |
| Length | 90mm | |
| Program Capacity | 8MB | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Modbus | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon TM | ||
Product Type Logic Controller | ||
Number of Inputs 24 | ||
Output Type Transistor | ||
Input Type Voltage, Current | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 150mm | ||
Standards/Approvals UL | ||
Depth 95mm | ||
Length 90mm | ||
Program Capacity 8MB | ||
Supply Voltage 24V dc | ||
Communication Port Type Modbus | ||
Mount Type Through Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric logic controllers is for performance demanding applications. This logic controller provides 14 discrete, 8 fast inputs, 10 transistor, 4 fast outputs with PNP transistor output. This product enables to build application intuitively as never before due to an organised screen design. It is designed for high-performance compact machines incorporating speed and position control functions.
Increased profit
Mercury free
Related links
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Schneider Electric Modicon TM Series Logic Controller Pulse Output
- Schneider Electric Modicon TM Series Logic Controller
- Schneider Electric Modicon TM Series PLC CPU Discrete Input Transistor Output
- RS PRO Logic Controller DC Input Transistor Output
- Schneider Electric Modicon M221 Series Logic Controller Discrete Input Relay Output
- Schneider Electric Modicon TM Series PLC CPU Discrete Input Transistor Output
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller
