WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3060
- Mfr. Part No.:
- 750-8214
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,199.36
(exc. VAT)
€1,475.21
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,199.36 |
*price indicative
- RS Stock No.:
- 279-3060
- Mfr. Part No.:
- 750-8214
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC200 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ATEX, ABS, BSH, BV, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42, IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KR, LR, PRS, RINA, RoHS, UKEX, UL | |
| Length | 100mm | |
| Depth | 71.9mm | |
| Width | 112mm | |
| Communication Port Type | CAN, CANopen, Ethernet, RS232/RS485 | |
| Supply Voltage | 24V | |
| Programming Language Used | Instruction List (IL), Ladder Diagram (LD), Function Block Diagram (FBD), Continuous Function Chart, Structured Text (ST), Sequential function chart (SFC) | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC200 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ATEX, ABS, BSH, BV, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42, IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KR, LR, PRS, RINA, RoHS, UKEX, UL | ||
Length 100mm | ||
Depth 71.9mm | ||
Width 112mm | ||
Communication Port Type CAN, CANopen, Ethernet, RS232/RS485 | ||
Supply Voltage 24V | ||
Programming Language Used Instruction List (IL), Ladder Diagram (LD), Function Block Diagram (FBD), Continuous Function Chart, Structured Text (ST), Sequential function chart (SFC) | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
- COO (Country of Origin):
- DE
The WAGO PFC200 Controller is a compact PLC for the modular i/o system. Besides network and fieldbus interfaces, this controller supports all digital and analog input/output modules, as well as specialty modules found within the 750/753 Series. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated webserver provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the PFC200 include standard machinery and equipment control.
Programming per IEC 61131-3
Linux operating system with RT‐Pre-empt patch
Greater immunity to impulse voltages and electromagnetic interference
Higher vibration and shock resistance
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- Siemens LOGO! Series Communication Module 2-Input, Digital Input
