WAGO 750 Series Controller, 2-Input

Subtotal (1 unit)*

€555.19

(exc. VAT)

€682.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€555.19

*price indicative

RS Stock No.:
279-3077
Mfr. Part No.:
750-862
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

750

Product Type

Controller

Number of Inputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

96.8mm

Standards/Approvals

ABS, ATEX, BSH, CCCEx, CE, RINA, PRS, LR, KC, INMETRO, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, UL, EAC, UKEX, DNV, UKCA

Width

49.5 mm

Length

71.9mm

Mount Type

DIN Rail

Programming Language Used

Structured Text (ST), Sequential function chart (SFC), Continuous Function Chart, Instruction List (IL), Ladder Diagram, Function Block Diagram (FBD)

Communication Port Type

Modbus TCP, UDP

Supply Voltage

24 V

Output Current

390mA

Program Capacity

2MB

COO (Country of Origin):
DE
The WAGO modbus TCP controller can be used as a programmable controller within ethernet networks in conjunction with the WAGO I/O System. The controller detects all connected I/O modules and creates a local process image.

Mounting type DIN-35 rail

Protection type IP20

RoHS compliance

REACh compliance

Related links