Siemens SIMATIC ET 200SP Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 282-4694
- Mfr. Part No.:
- 6ES7514-2DN03-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,628.83
(exc. VAT)
€3,233.46
(inc. VAT)
- 2 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,628.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-4694
- Mfr. Part No.:
- 6ES7514-2DN03-0AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC ET 200SP | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Depth | 117mm | |
| Length | 75mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Communication Port Type | PROFINET IRT | |
| Programming Language Used | STL, SCL, LAD, Graph, FBD | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC ET 200SP | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Standards/Approvals WEEE, RoHS, REACH | ||
Depth 117mm | ||
Length 75mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
Communication Port Type PROFINET IRT | ||
Programming Language Used STL, SCL, LAD, Graph, FBD | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs, Digital Output
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input, 20 Outputs
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input, Digital Output
- Siemens SIPLUS ET 200SP Series PLC CPU Digital Input, 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
