Crouzet Millenium 3 Series Logic Module, 12-Input, Digital Input, 8 Outputs, Transistor Output
- RS Stock No.:
- 742-4188
- Distrelec Article No.:
- 125-73-828
- Mfr. Part No.:
- 88974052
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
€526.16
(exc. VAT)
€647.18
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €526.16 |
*price indicative
- RS Stock No.:
- 742-4188
- Distrelec Article No.:
- 125-73-828
- Mfr. Part No.:
- 88974052
- Manufacturer:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Logic Module | |
| Series | Millenium 3 | |
| Number of Inputs | 12 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN (IEC) 61000-6-2, EN (IEC) 61000-6-3, EN (IEC) 61000-6-4, EN (IEC) 61131-2 | |
| Width | 71.2mm | |
| Length | 100mm | |
| Depth | 68mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Serial, USB | |
| Display Included | Yes | |
| Output Current | 500mA | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Programming Language Used | Ladder Logic | |
| Program Capacity | 368bit | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Logic Module | ||
Series Millenium 3 | ||
Number of Inputs 12 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN (IEC) 61000-6-2, EN (IEC) 61000-6-3, EN (IEC) 61000-6-4, EN (IEC) 61131-2 | ||
Width 71.2mm | ||
Length 100mm | ||
Depth 68mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Communication Port Type Serial, USB | ||
Display Included Yes | ||
Output Current 500mA | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
Programming Language Used Ladder Logic | ||
Program Capacity 368bit | ||
- COO (Country of Origin):
- FR
Smart Compact Logic Modules With Display
Crouzet Millenium 3
Related links
- Crouzet Millenium 3 Series Logic Module Digital 8 Outputs, Transistor Output
- Crouzet Millenium 3 Series Logic Module Digital Input Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 8 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital Input Transistor Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Transistor Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Transistor Output
- Crouzet Millenium 3 Series Logic Module Analogue 10 Outputs, Transistor Output
- Crouzet Millenium 3 Series Logic Module Analogue 8 Outputs, Relay Output
