Omron CP1H Series PLC CPU, 12-Input, 8 Outputs, Transistor Output
- RS Stock No.:
- 745-8190
- Mfr. Part No.:
- CP1H-Y20DT-D
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€1,841.03
(exc. VAT)
€2,264.47
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,841.03 |
*price indicative
- RS Stock No.:
- 745-8190
- Mfr. Part No.:
- CP1H-Y20DT-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CP1H | |
| Number of Inputs | 12 | |
| Output Type | Transistor | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Width | 110mm | |
| Standards/Approvals | UC1, L, CE | |
| Length | 150mm | |
| Output Current | 20mA | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Communication Port Type | USB 1.1 | |
| Program Capacity | 20000Steps | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CP1H | ||
Number of Inputs 12 | ||
Output Type Transistor | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Width 110mm | ||
Standards/Approvals UC1, L, CE | ||
Length 150mm | ||
Output Current 20mA | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Communication Port Type USB 1.1 | ||
Program Capacity 20000Steps | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Non Compliant
- COO (Country of Origin):
- JP
CP1H Multi Functional CPU's
Omron CP1H/CP1L Multi Functional PLC's
Related links
- Omron CP1H Series PLC CPU DC Input Transistor Output
- Omron CP1H Series PLC CPU Pulse Input Transistor Output
- Omron CP1H Series PLC CPU Analogue Input Analogue, Transistor Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
- Omron CP1E Series PLC CPU Analogue 8 Outputs, Transistor Output
- Omron CP1H Series PLC CPU Pulse Input Relay Output
- Mitsubishi Electric FX3S Series PLC CPU DC Input Relay, Transistor Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
