Omron CJ1M Series PLC CPU, 1-Input, 6 Outputs, Pulse Output
- RS Stock No.:
- 746-2773
- Mfr. Part No.:
- CJ1M-CPU11-ETN
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-2773
- Mfr. Part No.:
- CJ1M-CPU11-ETN
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CJ1M | |
| Number of Inputs | 1 | |
| Output Type | Pulse | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 62mm | |
| Standards/Approvals | cULus, ANSI/ISA 12.12.01, RCM, KC, EU: EN 61131-2, EAC | |
| Depth | 73.9mm | |
| Width | 95.4mm | |
| Programming Language Used | Sequential function chart (SFC), Ladder Logic, Mnemonic, Structured Text (ST) | |
| Mount Type | DIN Rail | |
| Communication Port Type | Computer, Ethernet | |
| Display Included | No | |
| Battery Backup | Yes | |
| Program Capacity | 5000Steps | |
| Number of Communication Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CJ1M | ||
Number of Inputs 1 | ||
Output Type Pulse | ||
Number of Outputs 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 62mm | ||
Standards/Approvals cULus, ANSI/ISA 12.12.01, RCM, KC, EU: EN 61131-2, EAC | ||
Depth 73.9mm | ||
Width 95.4mm | ||
Programming Language Used Sequential function chart (SFC), Ladder Logic, Mnemonic, Structured Text (ST) | ||
Mount Type DIN Rail | ||
Communication Port Type Computer, Ethernet | ||
Display Included No | ||
Battery Backup Yes | ||
Program Capacity 5000Steps | ||
Number of Communication Ports 3 | ||
- COO (Country of Origin):
- JP
CPU - CJ1M-CPU1
Ideal for applications requiring up to 640 I/O points
2 x RS-232 ports
Compact Flash card slot for optional program and data storage. Data can be stored in .CSV format, ideal for data/alarm logging and recipe handling as these files can be handled with standard spreadsheet software. Additionally, files of any other format can be stored, such as technical machine files in .pdf format
Part numbers ending in ETN signify the functionality of an Ethernet unit, however these also maintain the functionality of the CJ1M-CPU11/12 and 13
Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules
The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.
Related links
- Omron CJ Series PLC CPU Pulse Input Pulse Output
- Omron CJ2M Series PLC CPU, Pulse Output
- Omron CJ1W-CR Series Communication Module 4 Outputs, Pulse Output
- Omron XW2D Series Terminal Block for Use with CJ1M Series
- Omron CP1L Series PLC CPU Pulse Input Transistor Output
- Omron CJ2M Series PLC CPU Pulse Output
- Omron CP1L Series PLC CPU DC Input Transistor Output
- Omron CP1L Series PLC CPU DC Input Relay Output
