Bahco 2952-235 Gripping Pliers, 235 mm Overall, 81mm Jaw
- RS Stock No.:
- 172-103
- Mfr. Part No.:
- 2952-235
- Manufacturer:
- Bahco
Subtotal (1 unit)**
€39.86
(exc. VAT)
€49.03
(inc. VAT)
Temporarily out of stock - back order for despatch 09-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €39.86 |
**price indicative
Related links
- Bahco 2958-250 Gripping Pliers 45mm Jaw
- Bahco 2953-250 Gripping Pliers 35mm Jaw
- Bahco 2951-250 Gripping Pliers 35mm Jaw
- Bahco 2956-290 Pliers 81mm Jaw
- Bahco 2950-250 Pliers 43mm Jaw
- Facom Valve Stem Seal Pliers Straight Tip, 80mm Jaw
- Bahco 2952-165 Gripping Pliers 78mm Jaw
- Facom 517.1 Long Nose Pliers Straight Tip, 80mm Jaw