Crescent Pliers, 210 mm Overall, Straight Tip
- RS Stock No.:
- 393-905
- Mfr. Part No.:
- PS20509C
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€27.55
(exc. VAT)
€33.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.55 |
*price indicative
- RS Stock No.:
- 393-905
- Mfr. Part No.:
- PS20509C
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Plier Type | Combination Pliers | |
| Overall Length | 210 mm | |
| Cutting Capacity | 2.3 mm | |
| Tip Style | Straight | |
| Material | Chrome Vanadium Steel | |
| Material Cutting Capability | Soft Wire; Medium Hard Wire | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Plier Type Combination Pliers | ||
Overall Length 210 mm | ||
Cutting Capacity 2.3 mm | ||
Tip Style Straight | ||
Material Chrome Vanadium Steel | ||
Material Cutting Capability Soft Wire; Medium Hard Wire | ||
RoHS Status: Not Applicable
