NEMIQ NT 70 Plier, 160 mm Overall
- RS Stock No.:
- 433-108
- Distrelec Article No.:
- 302-00-899
- Mfr. Part No.:
- NT 70
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€24.27
(exc. VAT)
€29.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.27 |
*price indicative
- RS Stock No.:
- 433-108
- Distrelec Article No.:
- 302-00-899
- Mfr. Part No.:
- NT 70
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Plier | |
| Overall Length | 160mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Plier | ||
Overall Length 160mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The NEMIQ Nibbler tool for plastic 7mm is a nibbling plier designed for cutting cable ducts and junction boxes made of plastic, ideal for installation cables.
Makes clean cuts without cracking the plastic
For 7mm holes
Length 160mm
