RND RND 550-00056 ESD Safe Without Bevel
- RS Stock No.:
- 490-858
- Distrelec Article No.:
- 300-79-201
- Mfr. Part No.:
- RND 550-00056
- Manufacturer:
- RND
Subtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.07 |
*price indicative
- RS Stock No.:
- 490-858
- Distrelec Article No.:
- 300-79-201
- Mfr. Part No.:
- RND 550-00056
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plier | |
| Overall Length | 137mm | |
| Application | To Cut Integrated Circuit Pin | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Material Cut | Copper | |
| Maximum Cutting Capacity | 1.02mm | |
| Standards/Approvals | No | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plier | ||
Overall Length 137mm | ||
Application To Cut Integrated Circuit Pin | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Material Cut Copper | ||
Maximum Cutting Capacity 1.02mm | ||
Standards/Approvals No | ||
Cut Type Without Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Cutting pliers are designed specifically for precision tasks, making them an essential tool for any technician working with integrated circuits. The angled head shape allows for optimal access in tight spaces, ensuring every cut is clean and efficient. With a focus on safety, these pliers feature ESD protection, safeguarding sensitive electronic components from electrostatic discharge. Crafted from durable steel, the tool boasts a length of 137 mm, perfectly balancing size and functionality. Ideal for cutting integrated circuit pins, these pliers will enhance your productivity while offering excellent handling comfort. They are tailored to meet the needs of professionals who demand quality in their tools.
Angled head for easy access in confined spaces
ESD protection to prevent damage to sensitive components
Constructed from high-quality steel for durability
Compact size enhances maneuverability during use
Perfectly balanced for improved control and comfort