RND RND 550-00060 ESD Safe With Bevel Raised/21°
- RS Stock No.:
- 490-943
- Distrelec Article No.:
- 300-79-205
- Mfr. Part No.:
- RND 550-00060
- Manufacturer:
- RND
Subtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.77 |
*price indicative
- RS Stock No.:
- 490-943
- Distrelec Article No.:
- 300-79-205
- Mfr. Part No.:
- RND 550-00060
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plier | |
| Sub Type | Raised/21° | |
| Overall Length | 160mm | |
| Jaw Length | 14mm | |
| Application | Electronic, Precision Cutting, Professional, Copper Wire, DIY | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Material Cut | Copper | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 2.59mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plier | ||
Sub Type Raised/21° | ||
Overall Length 160mm | ||
Jaw Length 14mm | ||
Application Electronic, Precision Cutting, Professional, Copper Wire, DIY | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Material Cut Copper | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 2.59mm | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Cutting pliers with bevel are engineered for precision and efficiency, making them an ideal tool for both professional and DIY applications. Designed with a raised head shape at a 21° angle, they provide optimal access in tight spaces while ensuring a clean cut. The robust steel construction ensures durability, making them suitable for handling various materials with ease. Whether you're working with copper wire or other types, these pliers are a reliable choice for achieving accurate results every time. The ESD variants additionally cater to sensitive electronic components, further enhancing their versatility. When you choose this tool, youre opting for reliability, efficiency, and expert craftsmanship that meets the demands of both home and industrial use.
Raised head design allows access in confined areas
Durable steel construction offers long-lasting performance
Bevelled cutting edge ensures a clean and efficient cut
ESD variant is ideal for handling delicate electronic components
Perfect for both professional use and hobbyist projects