Stanley Wire Stripping Plier, 170 mm Overall
- RS Stock No.:
- 555-652
- Mfr. Part No.:
- 0-84-010
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.90 |
*price indicative
- RS Stock No.:
- 555-652
- Mfr. Part No.:
- 0-84-010
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wire Stripping Plier | |
| Overall Length | 170mm | |
| Material | Chrome Steel | |
| Standards/Approvals | IEC/CEI900, EN60900, VDE0690 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wire Stripping Plier | ||
Overall Length 170mm | ||
Material Chrome Steel | ||
Standards/Approvals IEC/CEI900, EN60900, VDE0690 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Wire Stripper Plier are manufactured with hand ground, induction hardened blades for long life and precision. Constructed from heat treated high chrome steel forging, they offer exceptional durability, ensuring reliable performance in stripping and cutting tasks.
1000V rated handle
Bi-material handle with secure grip grooving
Compliant to EN60900, IEC/CEI900, VDE0690
Hand ground, induction hardened blade for long life and accuracy
Heat treated high chrome steel forging for long life and durability
Individually tested to 10,000v
Interlocking joint assembly for smooth cutting
