Stanley VDE/1000V Approved

Subtotal (1 unit)*

€28.34

(exc. VAT)

€34.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.34

*price indicative

RS Stock No.:
562-049
Mfr. Part No.:
0-84-004
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Diagonal Cutting Plier

Non-Sparking

No

Overall Length

200mm

Jaw Length

8in

VDE/1000V Approved

Yes

Jaw Material

Chrome Steel

Grip Material

Bi-Material

Handle Material

Bi-Material

Standards/Approvals

IEC/CEI900, VDE0683, EN60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Diagonal cutting plier feature a bi-material handle with secure grip grooving for enhanced comfort and control. Manufactured from hand ground, induction hardened blades and heat treated high chrome steel forging, they offer long life and accuracy. Fully compliant with EN60900, IEC/CEI900, VDE0688, as well as DIN, ISO and ANSI standards, they are ideal for precision and durability in demanding tasks.

1000V rated handle

Bi-material handle with secure grip grooving

Compliant to EN60900, IEC/CEI900, VDE0683

Hand ground, induction hardened blade for long life and accuracy

Heat treated high chrome steel forging for long life and durability

Individually tested to 10,000v

Interlocking joint assembly for smooth cutting