Stanley VDE/1000V Approved
- RS Stock No.:
- 562-055
- Mfr. Part No.:
- 0-84-009
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.80 |
*price indicative
- RS Stock No.:
- 562-055
- Mfr. Part No.:
- 0-84-009
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Jaw Length | 6in | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Chrome Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Standards/Approvals | IEC/CEI900, EN60900, VDE0689-DISO/ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Jaw Length 6in | ||
VDE/1000V Approved Yes | ||
Jaw Material Chrome Steel | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Standards/Approvals IEC/CEI900, EN60900, VDE0689-DISO/ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Narrow diagonal cutting plier feature a bi-material handle with secure grip grooving for enhanced comfort and control. Manufactured from hand ground, induction hardened blades and heat treated high chrome steel forging, they offer long life and accuracy. Fully compliant with EN60900, IEC/CEI900, VDE0688, as well as DIN, ISO and ANSI standards, they are ideal for precision and durability in demanding tasks.
1000V rated handle
Bi-material handle with secure grip grooving
Compliant to EN60900, IEC/CEI900, VDE0689
DIN / ASO / ANSI compliant
Hand ground, induction hardened blade for long life and accuracy
Heat treated high chrome steel forging for long life and durability
Individually tested to 10,000v
