- RS Stock No.:
- 104-4641
- Manufacturer:
- CK
- RS Stock No.:
- 104-4641
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Combination Pliers
A range of high quality, general purpose, engineers pliers Manufactured from drop forged steel, and induction hardened Finger guard
Standards
ISO5746, DIN5244
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
Standards
DIN5244, ISO5746
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Piano Wire: 1.6 mm |
Overall Length | 160 mm |
Material | Steel |
Material Cutting Capability | Piano Wire |