- RS Stock No.:
- 176-4188
- Mfr. Part No.:
- 97 53 18
- Manufacturer:
- Knipex
2 Within 1 working day(s) (IE stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€205.06
(exc. VAT)
€252.22
(inc. VAT)
Units | Per unit |
1 + | €205.06 |
- RS Stock No.:
- 176-4188
- Mfr. Part No.:
- 97 53 18
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Automatic crimping pliers for wire end ferrules from 0.08 to 16mm² with 360° rotating head
The Knipex 16 Series Cable Crimper for end sleeves has a square crimp profile and high cable crimping capacity. It has a 360° rotating crimping die, with 8 tactile locking positions and has a high crimping quality. It is self-adjusting so there is no risk of crimping errors due to using the wrong crimping die or setting.
Features and Benefits
- 360° rotating crimping head with 8 engagement positions
- Square crimp profile, crimping range
- Crimping of wire end ferrules possible in almost any working position
- Crimping tool automatically adjusts to the individual sections
- Crimp opening accessible from both sides, end sleeves can be moved
- Crimping of twin end sleeves up to 2 x 6 mm² is possible
- Crimp quality is always high thanks to the forced locking (can be unlocked)
- Lightweight and handy tool, hand force reduced by lever mechanisms
- Compact design
- Ergonomic handles
- Slim head for ideal accessibility
- Capacities mm² / AWG : from 0.14 to 16 mm², AWG from 28 to 5
- Material: special grade chrome vanadium electric steel, oil-hardened
- Square crimp profile, crimping range
- Crimping of wire end ferrules possible in almost any working position
- Crimping tool automatically adjusts to the individual sections
- Crimp opening accessible from both sides, end sleeves can be moved
- Crimping of twin end sleeves up to 2 x 6 mm² is possible
- Crimp quality is always high thanks to the forced locking (can be unlocked)
- Lightweight and handy tool, hand force reduced by lever mechanisms
- Compact design
- Ergonomic handles
- Slim head for ideal accessibility
- Capacities mm² / AWG : from 0.14 to 16 mm², AWG from 28 to 5
- Material: special grade chrome vanadium electric steel, oil-hardened
Typical applications
Crimping pliers can be used in many applications:
- Maintenance and repair
- Electrical installations
- Crimp shop
- Maintenance and repair
- Electrical installations
- Crimp shop
Product Maintenance
- To maintain proper operation and long service life, the shafts and other moving parts should be lubricated regularly.
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
- The setting of the crimping die ranges should also be checked. - Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.
*Use a light non-mineral oil
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
- The setting of the crimping die ranges should also be checked. - Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.
*Use a light non-mineral oil
Specifications
Attribute | Value |
---|---|
Overall Length | 200 mm |