Ega-Master Pipe Wrench, 914.4 mm Overall
- RS Stock No.:
- 178-0337
- Mfr. Part No.:
- 61027
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€248.00
(exc. VAT)
€305.04
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.00 |
*price indicative
- RS Stock No.:
- 178-0337
- Mfr. Part No.:
- 61027
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Plier Type | Pipe Wrench | |
| Overall Length | 914.4 mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Plier Type Pipe Wrench | ||
Overall Length 914.4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Pipe Wrench
The Ega-Master aluminium pipe wrench has a jaw capacity of 127mm and overall length of 914.4mm.
Features and Benefits
• Convenient hanging hole for easy storage
• Duplicate casting APC I-Beam handle with maximum strength and minimum weight
• Enlarged handle end helps to prevent slippage
• Extra-large self-cleaning threads
• Full floating forged hook jaw for fast ratcheting action
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut for being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes the gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws
• Riveted jaws
• Wide gripping surface for increased comfort
• Duplicate casting APC I-Beam handle with maximum strength and minimum weight
• Enlarged handle end helps to prevent slippage
• Extra-large self-cleaning threads
• Full floating forged hook jaw for fast ratcheting action
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut for being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes the gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws
• Riveted jaws
• Wide gripping surface for increased comfort
Applications
• Aerospace industry
• Automotive industry
• Mining industry
• Oil industry
• Automotive industry
• Mining industry
• Oil industry
Related links
- Ega-Master Pipe Wrench, 914.4 mm Overall
- Ega-Master Pipe Wrench, 254.0 mm Overall
- Ega-Master Pipe Wrench, 457.2 mm Overall
- Ega-Master Pipe Wrench, 355.6 mm Overall
- Ega-Master Pipe Wrench, 250.0 mm Overall
- Ega-Master Pipe Wrench, 355.0 mm Overall
- Ega-Master Pipe Wrench, 300.0 mm Overall
- Ega-Master Pipe Wrench, 460.0 mm Overall
