SAM Pipe Wrench, 600 mm Overall, 90 mm Jaw Capacity
- RS Stock No.:
- 221-5332
- Mfr. Part No.:
- 630-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€155.65
(exc. VAT)
€191.45
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €155.65 |
*price indicative
- RS Stock No.:
- 221-5332
- Mfr. Part No.:
- 630-24
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 90 mm | |
| Overall Length | 600mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 90 mm | ||
Overall Length 600mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM reinforced pipe wrench has mobile forged body and jaws with double spring system ensuring efficient attachment to the tube.
It is 600 mm long
Related links
- Facom Pipe Wrench 90 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 90 mm Jaw Capacity
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Pipe Wrench 76 mm Jaw Capacity
- SAM Pipe Wrench 141 mm Jaw Capacity
- BETA Pipe Wrench 90 mm Jaw Capacity
- Bahco Pipe Wrench 90 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
