SAM, 90 mm Jaw Capacity Adjustable Spanner, 600mm Overall, Straight Handle
- RS Stock No.:
- 270-9957
- Mfr. Part No.:
- 630-24-AL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€152.94
(exc. VAT)
€188.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.94 |
*price indicative
- RS Stock No.:
- 270-9957
- Mfr. Part No.:
- 630-24-AL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 90 mm | |
| Product Type | Wrench | |
| Overall Length | 600mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 90 mm | ||
Product Type Wrench | ||
Overall Length 600mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM light-alloy pipework wrench has forged light alloy body for better manoeuvrability. It has double-spring system ensuring an effective grip on the tube.
L degree 24
Weight 2500 gram
