SAM Pipe Wrench, 900 mm Overall, 141 mm Jaw Capacity
- RS Stock No.:
- 221-5333
- Mfr. Part No.:
- 630-36
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5333
- Mfr. Part No.:
- 630-36
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 141 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 900mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 141 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 900mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Outillage reinforced pipe wrench, of clamping size 141 mm, has double spring system that ensures efficient attachment to the tube.
It comes with SAM Tool warranty
Related links
- SAM 630-36-AL 1-Piece Pipe Wrench 36mm Jaw
- SAM Pipe Wrench 76 mm Jaw Capacity
- SAM Pipe Wrench 90 mm Jaw Capacity
- SAM Pipe Wrench 98 mm Jaw Capacity
- Facom Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 140 mm Jaw Capacity
- RS PRO Pipe Wrench 102 mm Jaw Capacity, Metal Handle
