SAM 630-36-AL 1-Piece Pipe Wrench, 900mm Overall, 36mm Jaw

Subtotal (1 unit)*

€299.94

(exc. VAT)

€368.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.94

*price indicative

RS Stock No.:
282-8623
Mfr. Part No.:
630-36-AL
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pipe Wrench

Number of Pieces

1

Overall Length

900mm

VDE/1000V Approved

No

Material

Steel

Jaw Length

36mm

Jaw Opening

127mm

Standards/Approvals

LRQA CERTIFIED ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Light alloy pipework wrenches has a forged light alloy body for better manoeuvrability.

Double spring system

Effective grip on the tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy