SAM Pipe Wrench, 200 mm Overall, 26 mm Jaw Capacity
- RS Stock No.:
- 221-5348
- Mfr. Part No.:
- 632-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 221-5348
- Mfr. Part No.:
- 632-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 26 mm | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 26 mm | ||
Overall Length 200mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Outillage stillson type pipework wrench has system of double spring that assures an effectual brush on the tube. It has forged body in light alloy for a better handiness.
It has 280 g of weight
Related links
- SAM Pipe Wrench 22 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Pipe Wrench Metal Handle Non-Sparking
- BETA Pipe Wrench 34 mm Jaw Capacity
- Facom Pipe Wrench 27 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 35 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 65 to 110 mm Jaw Capacity Non-Sparking
- Stanley Adjustable Spanner 26 mm Jaw Capacity, Bi-Material Handle
- SAM Adjustable Spanner 34 mm Jaw Capacity
