Bahco Pipe Wrench, 200mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 171-960
- Mfr. Part No.:
- NS200-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€308.31
(exc. VAT)
€379.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.31 |
*price indicative
- RS Stock No.:
- 171-960
- Mfr. Part No.:
- NS200-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 200mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Material | Aluminium Bronze | |
| Standards/Approvals | UNE 16554 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 200mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Material Aluminium Bronze | ||
Standards/Approvals UNE 16554 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 25 mm Non-Sparking Heavy Duty Pipe Wrench Aluminium Bronze 200 mm
The Bahco Tools Pipe Wrench is expertly crafted from aluminium bronze, ensuring both durability and safety in potentially explosive environments. Designed to provide efficient disassembly and assembly of pipes and fittings, this tool overcomes the limitations of traditional steel alternatives by eliminating the risk of sparking. Ideal for professionals working in environments where every precaution matters, it delivers unparalleled performance without compromising user safety. The 200 mm jaws are specifically engineered to grip a range of pipe sizes, making this tool a versatile addition to any toolkit.
Non-sparking design enhances safety in hazardous areas
Versatile jaw design accommodates various pipe sizes effortlessly
Complies with product standard UNE 16554 for quality assurance
Related links
- Bahco 300mm Overall, Metal Handle Non-Sparking
- BETA 200mm Overall, Straight Handle Non-Sparking
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
- BETA 200mm Overall, Metal Handle
- Facom 200mm Overall, Metal Handle
- Facom 200mm Overall, Metal Handle
- BETA 200mm Overall, Metal Handle Non-Sparking
