Facom Pipe Wrench, 350 mm Overall, 60 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

€84.09

(exc. VAT)

€103.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.09

*price indicative

RS Stock No.:
235-8977
Mfr. Part No.:
134A.14
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Jaw Capacity

60 mm

Wrench Type

Pipe Wrench

Product Type

Wrench

Non-Sparking

No

Overall Length

350mm

Handle Type

Metal

Finish

Chrome

Material

Cast Iron

Standards/Approvals

No

Non Compliant

The Facom has cast-iron american model pipe wrench. The jaw length of the pipe wrench is the 60 mm and overall length is 350 mm.

Cast iron body

Interchangeable fixed jaw hardened to 55 HRc

Forged steel mobile jaw

Related links