Facom Pipe Wrench, 350 mm Overall, 49 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 235-8983
- Mfr. Part No.:
- 135A.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€124.75
(exc. VAT)
€153.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €124.75 |
*price indicative
- RS Stock No.:
- 235-8983
- Mfr. Part No.:
- 135A.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 49 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 350mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 49 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 350mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
The Facom has light alloy 90° offset american model pipe wrench. The size of the wrench is the 49 mm and overall length is the 350 mm.
Capacity is 0 to 76 mm
Light alloy body
Jaws in steel hardened to 55 HRc
Related links
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 49 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 49 mm Jaw Capacity
- Irwin Pipe Wrench 38 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench Metal Handle
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
