Wiha Tools Pliers, 180 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 272-6569
- Mfr. Part No.:
- 27418
- Manufacturer:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6569
- Mfr. Part No.:
- 27418
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Number of Pieces | 1 | |
| Cutting Capacity | Hard Wire of 2.2 mm, Medium Hard Wire of 3.4 mm | |
| Overall Length | 180 mm | |
| VDE/1000V Approved | Yes | |
| Tip Style | Straight | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Number of Pieces 1 | ||
Cutting Capacity Hard Wire of 2.2 mm, Medium Hard Wire of 3.4 mm | ||
Overall Length 180 mm | ||
VDE/1000V Approved Yes | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
The Wiha Tools professional electric combination pliers with DynamicJoint and OptiGrip with extra long cutting edge. General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables.
For controlled fastening on live parts up to 1000 V AC
Manufactured according to IEC 60900
Manufactured according to IEC 60900
