Wiha Tools Pliers, 160 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 272-6570
- Mfr. Part No.:
- 27422
- Manufacturer:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6570
- Mfr. Part No.:
- 27422
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Number of Pieces | 1 | |
| Overall Length | 160 mm | |
| Cutting Capacity | Hard Wire of 1.8 mm, Medium Hard Wire of 2.5 mm | |
| VDE/1000V Approved | Yes | |
| Tip Style | Straight | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Number of Pieces 1 | ||
Overall Length 160 mm | ||
Cutting Capacity Hard Wire of 1.8 mm, Medium Hard Wire of 2.5 mm | ||
VDE/1000V Approved Yes | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Wiha Tools professional electric needle nose pliers have cutting edge straight shape. Gripping and holding as well as cutting soft and hard wires and cables. Preferred choice in the electrical sectors.
Extra long plier head for inserting low lying components
For work in the area of live parts up to 1,000 V AC
For work in the area of live parts up to 1,000 V AC
