Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Pliers & Cutters
Pliers
Wiha Tools Pliers, 180 mm Overall, Straight Tip
RS Stock No.:
272-6578
Mfr. Part No.:
34307
Manufacturer:
Wiha Tools
View all Pliers
Discontinued product
RS Stock No.:
272-6578
Mfr. Part No.:
34307
Manufacturer:
Wiha Tools
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 34307
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
VN
This Wiha Tools combination pliers industrial with dynamic joint. General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables.
DIN ISO 5746 standards
Attribute
Value
Number of Pieces
1
VDE/1000V Approved
No
Overall Length
180 mm
Cutting Capacity
Hard Wire of 2.2 mm, Medium Hard Wire of 3.4 mm
Tip Style
Straight