SAM Shaft, 355 mm Overall, 9 mm Jaw Capacity, T-Handle Handle
- RS Stock No.:
- 282-8870
- Mfr. Part No.:
- 97-9
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8870
- Mfr. Part No.:
- 97-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 9 mm | |
| Product Type | Wrench | |
| Wrench Type | Shaft | |
| Non-Sparking | No | |
| Overall Length | 355mm | |
| Handle Type | T-Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2236, NF ISO 691, DIN 475-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 9 mm | ||
Product Type Wrench | ||
Wrench Type Shaft | ||
Non-Sparking No | ||
Overall Length 355mm | ||
Handle Type T-Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2236, NF ISO 691, DIN 475-1 | ||
RoHS Status: Exempt
The SAM T Handle wrench made of forged chrome vanadium steel and treated 48 HRC. With universal joint articulation, making it possible to manoeuvre difficult to access nuts. The tightening possible up to 90 degree.
Very long body
Polished chrome plate
Certified with DIN 475 1 standard
NF ISO 691 and NF ISO 2236 standard
Related links
- SAM Shaft 7 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 6 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 10 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 13 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 16 mm Jaw Capacity, T-Handle Handle
- SAM Shaft 18 mm Jaw Capacity, T-Handle Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Comfort Grip Handle
- Bahco Open End Wrench 9 mm Jaw Capacity
